Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.580 ($28.138) |
| 5+ | $23.960 ($26.356) |
| 10+ | $22.340 ($24.574) |
| 50+ | $21.650 ($23.815) |
| 100+ | $20.950 ($23.045) |
| 250+ | $20.540 ($22.594) |
Price for:Each
Minimum: 1
Multiple: 1
$25.58 ($28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFM-TX1-433ACopy
Order Code1201009
Technical Datasheet
RF Modulation-
Data Rate Max10000bps
Frequency433MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter Applications-
Product Range-
Product Overview
FM-TX1-433A is an FM radio transmitter module are self contained, PCB mounting and capable of transferring analogue and digital data up to a distance of 200 meters. These transmitters are designed to be used in conjunction with R.F. Solutions' series of receivers. Each unit is supplied complete and ready to operate. Several versions of the transmitter are available in either 418 or 433MHz frequency, with either 0.25mW or 10mW ERP (RF power output). The transmitter may also be supplied as a bare board or as a custom solution unique to customer specific requirements.
- Complete transmitter SIL module
- Wide 10kbps bandwidth
- Wide voltage 'A' range of 6 to 12Vdc
- Low voltage 'F' range of 2.5 to 4Vdc
- 5 volt 'f5' range available
- DTI approved for use in the UK
- Directly compatible with RF solutions FM receiver units
- Supports up to 200 meters range
- analogue or digital inputs
- Available as 433mhz (10mw erp)
Applications
Security, Wireless, RF Communications
Technical Specifications
RF Modulation
-
Frequency
433MHz
Supply Voltage Min
-
Supply Current
-
Product Range
-
Data Rate Max
10000bps
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5
