
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.550 ($13.805) |
Product Information
Product Overview
The CBA-UFLSMA20 is a compact 50Ω RF coaxial cable assembly designed for reliable connection between U.FL (IPEX) and SMA male interfaces. This assembly provides an efficient solution for linking embedded RF modules to external antennas. The U.FL connector is commonly used on compact wireless modules, while the SMA male connector offers a robust, industry-standard interface for antennas and RF equipment. This cable enables seamless integration between internal circuitry and external antenna systems, making it ideal for WiFi, cellular (4G/5G), GNSS, and IoT applications. Designed for consistent RF performance, the cable maintains stable signal transmission with low loss across typical operating frequencies. Its flexible and compact design makes it particularly suitable for space-constrained devices and embedded systems.
- U.FL (IPEX) to SMA male connectors: Enables connection between compact RF modules and external antennas
- 200mm cable length, Ideal for short internal to external routing
- 50Ω impedance: Compatible with standard RF and wireless systems
- Compact and flexible design for space-constrained electronic devices
- Compatibility: Suitable for Wi-Fi, cellular, GNSS, and IoT applications
- Ideal for development and production environments
Technical Specifications
7.87ft
RG178
U.FL Bulkhead Jack
Black
No SVHC (21-Jan-2025)
200mm
SMA Jack
50ohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
