Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PUKDBCopy
Manufacturer Standard Lead Time19 weeks
Order Code213344601
Your Part Number
477 total stock globally
Need more?
477 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.700 ($57.970) |
Price for:Each
Minimum: 1
Multiple: 1
$52.70 ($57.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PUKDBCopy
Manufacturer Standard Lead Time19 weeks
Order Code213344601
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min433MHz
Frequency Max868MHz
Antenna MountingCable
Gain2dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP67 rated 433/868MHz dual band puck antenna
- ABS/ rubber fixing
- Rugged screw fix mount
- 1.5m cable with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
868MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
433MHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
