Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GSTUB5-SMACopy
Manufacturer Standard Lead Time13 weeks
Order Code4842874
Your Part Number
1 total stock globally
10 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.410 ($20.251) |
| 5+ | $16.080 ($17.688) |
| 10+ | $13.740 ($15.114) |
| 50+ | $12.930 ($14.223) |
| 100+ | $12.120 ($13.332) |
| 250+ | $11.520 ($12.672) |
Price for:Each
Minimum: 1
Multiple: 1
$18.41 ($20.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GSTUB5-SMACopy
Manufacturer Standard Lead Time13 weeks
Order Code4842874
Technical Datasheet
Antenna Band-
Antenna TypeHelical
Frequency Range698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.4GHz to 3.8GHz, 4.8GHz
VSWR1.5
Gain5dBi, 7dBi
Antenna MountingSMA Connector
Product Range-
Protocol5G LTE GSM
Antenna Case / Package32mm x 89mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Antenna PolarisationVertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.7GHz, 3.4GHz to 3.8GHz, 4.8GHz
Gain
5dBi, 7dBi
Product Range
-
Antenna Case / Package
32mm x 89mm
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Helical
VSWR
1.5
Antenna Mounting
SMA Connector
Protocol
5G LTE GSM
Operating Temperature Min
-40°C
Antenna Polarisation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
