Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENNSTEIG |
|---|---|
| Manufacturer Part No | 624 000 3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 251758801 |
| Your Part Number | |
| Technical Datasheet |
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $164.820 ($181.302) |
Price for:Each
Minimum: 1
Multiple: 1
$164.82 ($181.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENNSTEIG |
|---|---|
| Manufacturer Part No | 624 000 3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 251758801 |
| Technical Datasheet | |
| Crimp Tool Type | Hand |
| For Use With | 0.08mm² to 50mm² Conductors |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
624 000 3 is a crimp system tool PEW 12. It is a special tool for crimping virtually all crimped connections with conductor cross-sections from 0.08 – 50mm².
- Guarantees exact, solder-free electrical connections
- Parallel crimping jaw closing action, optimum leverage
- User-friendly with ergonomic centre of gravity
- One- and two-handed operation, wide range of possible combinations
- Dimension is 200mm
- Black-oxide finish, 2-component grips, 12 system size
Notes
Die set sold separately.
Technical Specifications
| Crimp Tool Type | Hand |
|---|---|
| Product Range | - |
| For Use With | 0.08mm² to 50mm² Conductors |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .62 |
