Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.710 ($10.681) |
Product Information
Product Overview
The X9C102SZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
- Solid-state potentiometer
- 99 Resistive elements - Temperature compensated
- Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
- High reliability - 100000 Data changes per bit endurance
Applications
Signal Processing, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Non Volatile
Single
5V
8Pins
100
0°C
Single 100-Tap Non-volatile Digital Pots
1kohm
4.5V
SOIC
Surface Mount
± 300ppm/°C
70°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate