Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 total stock globally
Need more?
1,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.530 ($2.783) |
| 10+ | $2.180 ($2.398) |
| 50+ | $1.970 ($2.167) |
| 100+ | $1.750 ($1.925) |
| 250+ | $1.580 ($1.738) |
| 500+ | $1.440 ($1.584) |
| 1000+ | $1.330 ($1.463) |
| 2500+ | $1.250 ($1.375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53 ($2.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRW30120-110Copy
Order Code4861283
Technical Datasheet
IC FunctionUSB PD EPR Source Controller
Supply Voltage Min1.5V
Supply Voltage Max2.15V
IC Package TypeQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
USB PD EPR Source Controller
Supply Voltage Max
2.15V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
1.5V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
