Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRRW22125-153Copy
Order Code
Re-Reel4861273RL
Cut Tape4861273
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.670 ($2.937) |
| 10+ | $2.150 ($2.365) |
| 50+ | $1.990 ($2.189) |
| 100+ | $1.850 ($2.035) |
| 250+ | $1.770 ($1.947) |
| 500+ | $1.690 ($1.859) |
| 1000+ | $1.590 ($1.749) |
| 2500+ | $1.550 ($1.705) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRRW22125-153Copy
Order Code
Re-Reel4861273RL
Cut Tape4861273
Technical Datasheet
Input Voltage Min-
Input Voltage Max42V
IC Case / PackageQFN
No. of Pins22Pins
Power Rating Max45W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency70kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
IC Case / Package
QFN
Power Rating Max
45W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
42V
No. of Pins
22Pins
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
70kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
