Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.540 ($108.394) |
| 5+ | $96.570 ($106.227) |
| 10+ | $94.600 ($104.060) |
| 50+ | $92.860 ($102.146) |
Price for:Each
Minimum: 1
Multiple: 1
$98.54 ($108.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRH4Z2501_PMOD_BD
Order Code4841584
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link PHY Transceiver
Silicon ManufacturerRenesas
Silicon Core NumberRH4Z2501
Product Range-
Kit ContentsPMOD Evaluation Board RH4Z2501
SVHCNo SVHC (25-Jun-2025)
Product Overview
RH4Z2501_PMOD_BD is a IO-Link Pmod module for the RH4Z2501 physical layer transceiver. The purpose of the module is to be used with a standard MCU evaluation board with a compatible Pmod interface to implement an IO-Link device.
- Voltage range from 9V to 36V
- Overvoltage peak robustness of ±60V
- Configurable driver output current 50mA DC to 600mA DC
- RDSON of less than 2.5ohm
- Adjustable driver slew rate
- Integrated wake-up detection, integrated protection, onchip diagnostics
- MCU assisted wake-up generation (typically 600mA)
- OWI digital communication and calibration interface
- Integrated linear voltage regulators: 3.3V and 5V
- Reverse polarity protection for L+, CQ, GND/L-
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
IO-Link PHY Transceiver
Silicon Core Number
RH4Z2501
Kit Contents
PMOD Evaluation Board RH4Z2501
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
