Print Page
R5F562T7ADFP#11
32 Bit Microcontroller, RX Family RX600 Series RX62T Group Microcontrollers, RX, 32 bit, 100 MHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F562T7ADFP#11Copy
Manufacturer Standard Lead Time19 weeks
Order Code414715801
Your Part Number
660 total stock globally
Need more?
660 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.340 ($12.474) |
Price for:Each
Minimum: 1
Multiple: 1
$11.34 ($12.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F562T7ADFP#11Copy
Manufacturer Standard Lead Time19 weeks
Order Code414715801
Technical Datasheet
Product Overview
R5F562T7ADFP#11 is a 32bit microcontroller for motor control with a multifunctional timer, high-speed 12bit A/D converter, and 10bit A/D converter. It has high-performance microcontrollers with a maximum operating frequency of 100MHz are designed for motor control. It is equipped with multifunction timers (MTU, GPT), a high-speed 12bit A/D converter, and a 10bit A/D converter for facilitating motor control. The products also incorporate many safety features to comply with the IEC60730 safety standard for home appliances.
- RXv1 100MHz CPU, 128KB program memory, 8KB data flash, 8KB RAM
- Supply voltage range from 4 to 5.5V
- 76 I/O ports
- 1 x SPI, 1 x 1²C, 1chn x CAN, DMA
- 16bit x 16-ch timer, 10bit x 12-ch, 12bit x 8-ch ADC
- 2 watch dog timer, LVD, 3 x UART
- 100 lead, LFQFP package, operating temperature range from -40 to +85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
