
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R0K5R8C34DK2HBRCopy |
| Order Code | 2137146 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | R0K5R8C34DK2HBRCopy |
| Order Code | 2137146 |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 16bit |
| Silicon Family Name | R8C |
| Core Architecture | R8C/34K |
| Core Sub-Architecture | R8C |
| Silicon Core Number | R5F2134CKNFP |
| Kit Contents | Eval Board R5F2134CKNFP |
| Product Range | - |
Product Overview
The R0K5R8C34DK2HBR is an R8C/34K Group USB Host Evaluation board which is mounted with R8C/34K Group MCU, so it is suitable for software development and functional evaluation as USB Host device. The R83C/34K Group MCU is mounted in the centre of the board, and the board performs specific USB transmission and MCU peripheral functions. The on chip debugger function of the R8C/34K Group MCU can be used by connecting the board to the E8a emulator. The Built in Flash memory (user ROM area) in R8C/34K Group MCUs can be re-programmed with a computer or MCU (serial writer) that has a clock-asynchronous serial transmission. The board is equipped with an RS-232C transceiver IC, which is connected to the MCU UART0. UART transmission between the MCU and the serial writer is carried out through the D-sub 9 pin male connector. The LCD module displays 2 lines of 8 characters each, this is a character type module with the character font stored in the module.
- This Evaluation Board has USB A receptacle and USB VBUS control IC
- Mounted with the connector for the E8a emulator
- This board has LCD module, LEDs, user switches as user I/F
- It is suitable for debug and functional evaluation
- MCU ports are extracted to the board surface as test pins
- This board enables the connection of external devices
- The sample programs for USB function and each module of MCU are provided
Applications
Embedded Design & Development
Contents
Evaluation board (R0K5R8C34DK2HBR), LCD module, Power supply cable (incl. 2P connector), Release Note.
Warnings
This product does not have a built in over voltage protection. Use this product within the appropriate voltage range.
Notes
This product does not bundle with the power supply and the development tools. It requires Power Supply 5V and 3V, R8C Family C/C++ Compiler Package, E8a emulator.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | R8C |
| Core Sub-Architecture | R8C |
| Kit Contents | Eval Board R5F2134CKNFP |
| No. of Bits | 16bit |
|---|---|
| Core Architecture | R8C/34K |
| Silicon Core Number | R5F2134CKNFP |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
