
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $282.060 ($310.266) |
Product Information
Product Overview
R0K5562T0S900BE is a Renesas starter kit for RX62T with High‑performance Embedded Workshop (HEW) and without emulator (E1). The Renesas Starter Kit for RX62T is intended as a user-friendly introductory and evaluation tool for the RX62T microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. Suitable for air conditioner, refrigerator, washing machine, solar power system, UPS, power supply, power conditioner, AC servo system, inverter, digital power supply, IH cooking heater, measurement equipment applications.
- Features on-board LCD header, CAN, LIN, serial port
- On-board application interfaces, reset switch and user switch, DC power jack
- On-board power LED, boot LED and user LED
Technical Specifications
Renesas
RX
-
Starter BOARD R5F562TA
No SVHC (25-Jun-2025)
32bit
RX
R5F562TA
RX Family, RX600 Series, RX62T Group Microcontrollers
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
