Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $315.360 ($346.896) |
Product Information
Product Overview
R0K505220S900BE is a Renesas Starter Kit for RX220 with High‑performance Embedded Workshop (HEW) and without emulator (E1). The Renesas Starter Kit for RX220 is intended as a user-friendly introductory and evaluation tool for the RX220 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
- Features on-board LCD header, serial port
- On-board application interfaces, reset switch and user switch, DC power jack
- On-board power LED and user LED
Contents
CPU board R5F52206BDFP, Detachable LCD display module, Connection cable, Quick start guide, CD-ROM.
Technical Specifications
Renesas
RX
-
CPU Board R5F52206BDFP, Detachable LCD Display Module, Connection Cable, Quick Start Guide, CD-ROM
No SVHC (25-Jun-2025)
32bit
RX
R5F52206BDFP
RX Family, RX200 Series, RX220 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate