Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL81487EIBZ
Order Code268709602
Your Part Number
Technical Datasheet
1,653 total stock globally
Need more?
1653 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.770 ($1.947) |
Price for:Each
Minimum: 1
Multiple: 1
$1.77 ($1.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- ±15kV ESD protected, 1/8 unit load, 5V, low power, high speed RS-485/RS-422 transceiver
- Fractional unit load allows up to 256 devices on the bus
- High data rate up to 5Mbps
- Low quiescent supply current 420µA (maximum)
- Common mode input voltage range -7V to +12V
- Three state Rx and Tx outputs
- 30ns propagation delays, 5ns skew
- Half duplex pinouts
- Operate from a single +5V supply (10% tolerance)
- Current limiting and thermal shutdown for driver overload protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304