
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL3175EIBZ-TCopy |
| Order Code | 298380601 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.090 ($2.299) |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL3175EIBZ-TCopy |
| Order Code | 298380601 |
| Technical Datasheet | |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 500Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ISL3175EIBZ-T is a ±15kV ESD protected, 3.3V, full fail-safe, low power, RS-485/RS-422 transceiver. This device has very low bus currents, so this present a true “1/8 unit load” to the RS-485 bus. This allows upto 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Half duplex, 0.5Mbps data rate, slew rate limited
- Hot plug, 256 number device on bus, RX/TX enable
- 510µA quiescent ICC, low power shutdown
- IEC61000-4-2 ESD protection on RS-485 I/O pins is ±15kV
- HBM Class 3 ESD level on all other pins is <gt/>7kV
- Full fail-safe (open, short, terminated/floating) receivers
- Hot plug - Tx and Rx outputs remain three-state during power-up
- True 1/8 unit load allows upto 256 devices on the bus, single 3.3V supply
- Current limiting and thermal shutdown for driver overload protection
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| No. of Receivers | 1Receivers |
|---|---|
| Data Rate Max | 500Kbps |
| Supply Voltage Max | 3.6V |
| No. of Nodes | 256 |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Transmitters | 1 |
|---|---|
| Supply Voltage Min | 3V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001783 |
