
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.370 ($27.907) |
Product Information
Product Overview
The ICM7228AIPIZ is a 8-digit Microprocessor-compatible LED Display Decoder Driver. The ICM7228 display driver interfaces microprocessors to an 8-digit, 7-segment, numeric LED display. Included on chip are two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM. Data can be written to the ICM7228A and ICM7228B's display RAM in sequential 8-digit update or in single-digit update format. Data is written to the ICM7228C display RAM in parallel random access format. The ICM7228A drive common anode displays. All versions can display the RAM data as either hexadecimal or code B format.
- Improved 2nd source to Analog Devices ICM7218
- Fast write access time of 200ns
- Multiple microprocessor compatible versions
- Hexadecimal, code B and No decode modes
- Individual segment control with "No Decode" feature
- Digit and segment drivers on-chip
- Non-overlapping digits drive
- Common anode and common cathode LED versions
- Low power CMOS architecture
- Single 5V supply
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
