
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.168) |
Product Information
Product Overview
The ICL7660SCBAZ is a super voltage converter in 8 pin SOIC package. The device performs supply voltage conversions from positive to negative for an input range of 1.5V to 12V resulting in complementary output voltages of -1.5V to -12V. A frequency boost pin has been incorporated to enable users to achieve lower output impedance despite using smaller capacitors. Only two non critical external capacitors are needed for charge pump and charge reservoir functions. The ICL7660S can be connected to function as voltage doubler and will generate up to 22.8V with 12V input. It can also be used as a voltage multipliers or voltage dividers. Each chip contains a series DC power supply regulator, RC oscillator, voltage level translator and four output power MOS switches.
- Power efficiency of 98% at RL = 5Kohm
- Improved open circuit voltage conversion efficiency of 99.9%
- Improved SCR latch-up protection
- Simple conversion of +5V logic supply to ±5V supplies
- Direct replacement for industry standard ICL7660 and other second source devices
- Maximum oscillator frequency of 35KHz
- Operating temperature range from 0°C to 70°C
Applications
Power Management
Warnings
This device is sensitive to electrostatic discharge. Users should follow proper IC handling procedures. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
