
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.680 ($2.948) |
Product Information
Product Overview
The ICL7660ACBAZA is a CMOS Voltage Converter. The ICL7660A monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices. The ICL7660 performs supply voltage conversions from positive to negative for an input range of +1.5 to +10.0V resulting in complementary output voltages of -1.5 to -10.0V and the ICL7660A does the same conversions with an input range of +1.5 to +12.0V resulting in complementary output voltages of -1.5 to -12.0V. Only 2 noncritical external capacitors are needed for the charge pump and charge reservoir functions. The ICL7660A can also be connected to function as voltage doublers and will generate output voltages up to +18.6V with a +10V input.
- Simple conversion of +5V logic supply to ±5V supplies
- Simple voltage multiplication VOUT = (-) nVIN
- Typical open circuit voltage conversion efficiency 99.9%
- Typical power efficiency 98%
- Easy to use, requires only 2 external non-critical passive components
- No external diode over full temperature and voltage range
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
