Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoICL3232CPZ
Order Code120154602
Your Part Number
Technical Datasheet
2,266 total stock globally
Need more?
2266 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.260 ($2.486) |
Price for:Each
Minimum: 1
Multiple: 1
$2.26 ($2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ICL3232CPZ is a 3.0V to 5.5V powered RS-232 transmitter/receiver that meets ElA/TIA-232 and V.28/V.24 specifications, even at VCC = 3.0V. Targeted applications are PDAs, notebook, and laptop computers where the low operational power consumption and even lower standby power consumption are critical. Typical applications include battery powered, hand-held, and portable equipment, modems, printers, and other peripherals, digital cameras, cellular/mobile phones.
- 15kV ESD protected (human body model)
- RS-232 compatible with VCC=2.7V
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- Wide power supply range: single +3V to +5.5V
- 2 number of Tx, 2 number of Rx
- Assured minimum data rate: 250kbps
- Transition region slew rate is 6V/µs min at CL=200pF to 1000pF, VCC=3V to 5.5V, C1 - C4=0.1µF
- 16 Ld PDIP package
- Temperature range from 0 to 70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525