Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.010 ($1.111) |
Product Information
Product Overview
The HIN202CBNZ is a +5V Powered RS-232 Transmitter/Receiver with 0.1µF external capacitors. The HIN202 family of RS-232 transmitters/receivers interface circuits meet all EIA RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various.
- Meets All RS-232E and V.28 specifications
- Requires only 0.1µF or greater external capacitors
- 120kBps High data rate
- Requires only single +5V power supply
- Onboard voltage doubler/inverter
- 5mA Low power consumption (typical)
- 1µA Low power shutdown function (typical)
- Three-state TTL/CMOS receiver outputs
- Multiple drivers
- ±10V Output swing for +5V input
- 300Ω Power-off source impedance
- Output current limiting
- TTL/CMOS compatible
- 30V/µs Maximum slew rate
- Multiple receivers
- ±30V Input voltage range
- 3 to 7kΩ Input impedance
- 0.5V Hysteresis to improve noise rejection
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Receivers
120Kbps
5.5V
0°C
MSL 2 - 1 year
2
4.5V
16Pins
70°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate