Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoEL7222CSZ-T7
Order Code3941879
Your Part Number
Technical Datasheet
2,531 total stock globally
Need more?
2531 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.200 ($9.020) |
| 10+ | $5.460 ($6.006) |
| 25+ | $5.080 ($5.588) |
| 50+ | $4.770 ($5.247) |
| 100+ | $4.460 ($4.906) |
| 250+ | $4.240 ($4.664) |
| 500+ | $3.790 ($4.169) |
| 1000+ | $3.210 ($3.531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.20 ($9.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7222CSZ-T7
Order Code3941879
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current100mA
Sink Current100mA
Supply Voltage Min4.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay18ns
Output Delay20ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
-
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
100mA
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
18ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
-
Sink Current
100mA
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
20ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001