Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoCP82C84AZCopy
Order Code1216116
Technical Datasheet
Clock IC TypeClock Driver
Supply Voltage Min4.5V
Frequency25MHz
Supply Voltage Max5.5V
IC Case / PackageDIP
No. of Pins18Pins
Clock IC Case StyleDIP
Product Range-
No. of Outputs2Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Technical Specifications
Clock IC Type
Clock Driver
Frequency
25MHz
IC Case / Package
DIP
Clock IC Case Style
DIP
No. of Outputs
2Outputs
Operating Temperature Max
70°C
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
