Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.180 ($79.398) |
Price for:Each
Minimum: 1
Multiple: 1
$72.18 ($79.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CCE4510-EVAL-V3 is a 4-channel IO-Link host evaluation board. It is designed to evaluate the CCE4510 IO-Link host IC with an integrated frame handler. The CCE4510 is a highly integrated IO-Link host transceiver providing two IO-Link compliant channels with 1A peak driving current. The built-in IO-Link hardware frame handler significantly improves application performance by automating most of the lower layer communication tasks. By reducing the microcontroller load, CCE4510 frees up valuable processing bandwidth enabling developers to add greater value by running additional processor-intensive tasks without the need for higher performance microcontrollers.
- 32-Bit RXv2 microcontroller (RX231)
- Onboard 3.3V LDO, 16kB EEPROM
- Programmable via USB, SCI or FINE interface
- Status LED indicator, external NMOS gate drivers
- 24V supply voltage
- Two CCE4510 IO-Link host transceiver Ics, four IO-Link channels
- Four status LED indicators for IO-Link channels
- Additional onboard protection circuitry
- All pins accessible via pin headers for microcontroller and IO-Link host Ics
- Independent use of sections
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
