Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.710 ($81.081) |
Price for:Each
Minimum: 1
Multiple: 1
$73.71 ($81.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
CCE4503-EVAL-V3 is a IO-Link device transceiver with cost-optimized feature set evaluation board. The CCE4503 is an easy-to-use device side IO-Link compliant transceiver. It combines IO-Link compliant communication capability with advanced protection circuitry and additional features while keeping the application small and simple.
- Renesas Arm® Cortex®-M33 μC RA4M2
- Programmable via SWD and USB
- Reset button, power and user LED indicator, Renesas 8Kbit EEPROM
- Additional onboard protection circuitry
- CCE4503 3.3V IO-Link device transceiver
- M12 connector + terminal blocks for IO-Link interface
- SLG46826V GreenPAK (configured as LED driver)
- All pins accessible via pin-headers for microcontroller and IO-Link device transceiver
- Independent use of sections
- IO-Link demonstration Software Stack from IQ² Development
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
