Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENATA
Manufacturer Part NoHU 2450N-1-LFCopy
Manufacturer Standard Lead Time29 weeks
Order Code121635802
Your Part Number
1,174 total stock globally
Need more?
1,174 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.790 ($1.969) |
Price for:Each
Minimum: 1
Multiple: 1
$1.79 ($1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoHU 2450N-1-LFCopy
Manufacturer Standard Lead Time29 weeks
Order Code121635802
Technical Datasheet
Battery Sizes Accepted2450
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HU 2450N-1-LF is a Battery Holder designed for automatic pick and place mounting. Made of heat resistant glass fibre filled LCP with stainless steel spring 301 tin-plated throughout. This holder is suitable for wave-soldering and features safety against inverse polarity (polarized).
- Robust design
- Protection against leak currents
- Safety against short-circuits
- Clear separation of connections
- Automated battery mounting possible
- Safe retention of coin cell
- Easy and fast replacement of battery
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
2450
Battery Holder Mount
Through Hole
SVHC
No SVHC (17-Jan-2023)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145
