Print Page
Image is for illustrative purposes only. Please refer to product description.

172 total stock globally
400 more incoming. You can reserve stock now
172 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.370 ($19.107) |
Price for:Each
Minimum: 1
Multiple: 1
$17.37 ($19.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The S3B + S3BC is a 11-pin Relay Socket with one level terminal. Suitable for C3 relays. This DIN rail or panel mountable socket features integrated clip and marking label accepts the exclusive Releco coding ring for coding both the relay and base. The coding ring can be used to code a specific relay to fit a specific socket up to 11 combinations.
- 2.5kV Dielectric strength
- 22 to 14AWG Multi core wire
- Removable label
- EN/DIN sequential numbering
Applications
Industrial
Technical Specifications
No. of Pins
11Pins
Voltage Rating
300V
Current Rating
10A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059284
