
10 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,898.120 ($2,087.932) |
Product Information
Product Overview
IZD0052 is a STEMlab 125-14 PRO Z7020 Gen 2 starter kit. It is built on the trusted legacy of the original STEMlab 125-14 board but completely re-engineered to meet the demands of modern industry and research. Designed for applications that require exceptional signal fidelity, low noise, and multi-channel synchronization, this board is ideal for aerospace, quantum, photonics, RF, and automated industrial systems. Powered by a Zynq 7020 SoC with 1 GB of RAM, the Gen 2 PRO Z7020 offers improved analogue front- and back-ends, lower jitter and latency, and a high SFDR of 50 dB. It also supports internal and external clock switching and enables multi-device synchronization through USB-C or Red Pitaya Click Shields. The E3 connector opens up high-speed differential GPIO access and advanced boot options (eMMC, QSPI). The included software suite features intuitive, web-based measurement tools such as an oscilloscope, signal generator, spectrum analyser, and more.
- Zynq 7020 SoC with dual-core ARM Cortex-A9 and 1GB DDR
- Crisp 50 ohm output impedance and improved crosstalk (70dB up to 30MHz)
- High SFDR: 50dB at 10MHz, 10dBm and 2 × 125MSPS 14-bit analogue inputs and 2 × 14-bit outputs
- Int/ext clock switching w/ CLK-SEL pin and ultra-low noise, high-fidelity analogue front-end
- E3 connector with 8 differential pairs and boot extension options
- USB-C connectivity for power, serial, USB, and synchronization
- Remote access via web interface over Ethernet
- Compatible with Python, MATLAB, LabVIEW, and more
- Supports synchronization of multiple devices for multi-channel setups
- Reliable operation without voltage glitches on startup
Contents
Red Pitaya STEMlab 125-14 PRO Z7020 Gen 2 digitizer board, MicroSD card (with OS image pre-installed), 5V 5A USB type-C power supply, Ethernet cable, 2 × SMA-BNC adapters, 2x 50 ohm termination, 2x SMA T adapter and 2 x SMA cable.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
