
| Manufacturer | RED PITAYA |
|---|---|
| Manufacturer Part No | IZD0021Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 393550901 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,542.190 ($1,696.409) |
Product Information
| Manufacturer | RED PITAYA |
|---|---|
| Manufacturer Part No | IZD0021Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 393550901 |
| Technical Datasheet | |
| Platform Type | SDRlab 122-16 |
| Kit Type | Standard Kit |
| Kit Application Type | Education / Hobby |
| SoC Device | Xilinx ZYNQ 7020 |
| Application Sub Type | Data Acquisition |
| Device Core | ARM Cortex-A9 |
| Analogue Inputs | 4 Channels, 0V to 3.5V, 12-bit |
| Kit Contents | Standard Kit SDRLab 122-16 |
| Analogue Outputs | 4 Channels, 0V to 1.8V, 12-bit |
| Sampling Rate | 122.88MSPS |
| Frequency Range | 300kHz to 550MHz |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
IZD0021 is a SDRlab 122-16 standard kit. This is an affordable and versatile open-source digitizer designed for creating your own SDR transceiver. This kit combines FPGA and CPU technology, offering a perfect blend of real-time processing and CPU flexibility. It was developed specifically for software-defined radio and more demanding RF applications. It comes with two 16-bit 50 ohm I/P, 14-bit 50 ohm O/P, Xilinx Zynq 7020 FPGA for real-time processing capabilities plus an ultra-low phase noise 122.88MHz clock which makes it more hardware-compatible with HPSDR compliant applications. RF inputs are optimized for minimal distortion, noise and crosstalk which significantly improves reception and broadens the choice of antenna. Suitable for software-defined radio, RBN, skimmer server, communications, diversity radio systems, RF HF, space and military RF, FFT analysis and signal measurement, environmental electromagnetic measurements, universal test platform for RF prototyping applications.
- Credit-card-sized RF signal acquisition and generation platform
- Dual-Core ARM Cortex-A9 MPCore Xilinx ZYNQ 7020 SoC (CPU & FPGA)
- FPGA and CPU integration for enhanced performance, open-source design for customization, flexibility
- Ethernet connectivity, configurable units of measurement for seamless integration
- Ideal for creating SDR transceivers, innovative lab tool for various applications
- Possibility of integration into own system/product, open-source software code
- Works with Linux, Windows PC, Android, IOS, basically anything with a web browser
- Free web apps (oscilloscope & signal generator, spectrum, logic analyser, SDR, VNA)
- Can be controlled remotely using C, LabVIEW, MATLAB, Python, or Scilab
- Can be programmed to meet custom needs
Contents
Red Pitaya SDRlab 122-16 digitizer board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A).
Technical Specifications
| Platform Type | SDRlab 122-16 |
|---|---|
| Kit Application Type | Education / Hobby |
| Application Sub Type | Data Acquisition |
| Analogue Inputs | 4 Channels, 0V to 3.5V, 12-bit |
| Analogue Outputs | 4 Channels, 0V to 1.8V, 12-bit |
| Frequency Range | 300kHz to 550MHz |
| SVHC | To Be Advised |
| Kit Type | Standard Kit |
|---|---|
| SoC Device | Xilinx ZYNQ 7020 |
| Device Core | ARM Cortex-A9 |
| Kit Contents | Standard Kit SDRLab 122-16 |
| Sampling Rate | 122.88MSPS |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Romania Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
