Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRECORD TOOLS
Manufacturer Part NoCC10
Order Code7106087
Technical Datasheet
Overall Length164mm
Cutting Capacity Max9.2mm
For Use WithCopper Cables
Blade Edge-
Product Range-
Alternatives for CC10
2 Products Found
Technical Specifications
Overall Length
164mm
For Use With
Copper Cables
Product Range
-
Cutting Capacity Max
9.2mm
Blade Edge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
