Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.740 ($7.414) |
| 10+ | $5.370 ($5.907) |
| 25+ | $4.940 ($5.434) |
| 50+ | $4.650 ($5.115) |
| 100+ | $4.510 ($4.961) |
| 250+ | $4.370 ($4.807) |
| 500+ | $4.330 ($4.763) |
| 1000+ | $4.290 ($4.719) |
Price for:Each
Minimum: 1
Multiple: 1
$6.74 ($7.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVSY018-SR-CTCopy
Order Code4951112
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min4.7V
Supply Voltage Max100V
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
100V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.7V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
