Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPL-1.0-EVM-1
Order Code4469468
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $89.250 ($98.175) |
| 5+ | $84.470 ($92.917) |
| 10+ | $82.530 ($90.783) |
Price for:Each
Minimum: 1
Multiple: 1
$89.25 ($98.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPL-1.0-EVM-1
Order Code4469468
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPL-1.0
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator Module
Kit ContentsEvaluation Module RPL-1.0
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPL-1.0-EVM-1 is an evaluation platform for RPL-1.0 buck regulator module. It generates a constant output voltage with an output current up to 1A from an external DC source. All the functions of the RPL-1.0-EVM-1 like trimming, control, and sensing can be evaluated. Also the behaviour in overload or over temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of control, power good, soft-start and sensing functions
- Input voltage range from 3 to 22V
- 1.0, 1.2, 1.8, 2.5, 3.3, 5.0, 12VDC output voltage
- 1000mA max output current
- Switching frequency range from 1125 to 1325KHz
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Module RPL-1.0
Automotive Qualification Standard
-
Silicon Core Number
RPL-1.0
Application Sub Type
Buck Regulator Module
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015