Print Page
Image is for illustrative purposes only. Please refer to product description.
170 total stock globally
Need more?
170 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.910 ($2.101) |
Price for:Each
Minimum: 1
Multiple: 1
$1.91 ($2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-186
Order Code397735401
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.89A
Saturation Current (Isat)2.14A
DC Resistance Max0.1ohm
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 18µH line inductor for RECOM power supply
- Tested and proved in RECOM filter design
- Surface mount design
- Operating temperature range from -40°C to +105°C with derating
- Dimension of (LxWxH) 7.8mm x 7mm x 5mm
Technical Specifications
Inductance
18µH
Saturation Current (Isat)
2.14A
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.89A
DC Resistance Max
0.1ohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001