Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RBE-024-WBBS-CTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4951139 |
| Product Range | RBE-024 Series |
| Your Part Number | |
| Technical Datasheet |
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.520 ($6.072) |
| 10+ | $5.350 ($5.885) |
| 25+ | $5.130 ($5.643) |
| 50+ | $4.980 ($5.478) |
| 100+ | $4.830 ($5.313) |
| 500+ | $4.570 ($5.027) |
Price for:Each
Minimum: 1
Multiple: 1
$5.52 ($6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | RBE-024-WBBS-CTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4951139 |
| Product Range | RBE-024 Series |
| Technical Datasheet | |
| SMPS Transformer Type | Flyback |
| Current Rating | 420mA |
| Frequency Range | 330kHz |
| Power Rating | 10W |
| Isolation Voltage | 1.5kV |
| Primary Voltages | 18V to 36V |
| Secondary Voltages | 24V |
| Transformer Mounting | Surface Mount |
| Product Range | RBE-024 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| SMPS Transformer Type | Flyback |
|---|---|
| Frequency Range | 330kHz |
| Isolation Voltage | 1.5kV |
| Secondary Voltages | 24V |
| Product Range | RBE-024 Series |
| Current Rating | 420mA |
|---|---|
| Power Rating | 10W |
| Primary Voltages | 18V to 36V |
| Transformer Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00142 |
