Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD30-700
Order Code1903053
Product RangeRACD30
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD30-700
Order Code1903053
Product RangeRACD30
Technical Datasheet
Power Supply Applications-
Output Power Max30W
Output Voltage Max43VDC
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD30
Product Overview
The RACD30 series 1-output 30W AC/DC LED Driver with constant current switching suitable for driving up to 15 high power LEDs (Vf = 3.6V). The output current is fixed at 500mA or 700mA. Active power factor correction is standard. This series features both screw terminal and socket output connections. The socket connecter avoids the possibility of miswiring and damaging the LED load if the LEDs are preassembled into a wiring harness or lamp fitting.
- Overload protection
- Short-circuit protection
- Drives 3 to 15 high brightness LEDs
- Universal AC input
- Fused input, protected output
- 3kVAC Isolation
- 47 to 63Hz Input frequency range
- 150mA Maximum output ripple
- 85% Efficiency at full load
- IP20 Protection rating
Applications
Power Management, Industrial, Security, Industrial
Technical Specifications
Power Supply Applications
-
Output Voltage Max
43VDC
Input Voltage Min
90V
Product Range
RACD30
Output Power Max
30W
LED Driver Mode
Constant Current
Input Voltage Max
264V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14