Product Information
Product Overview
The RACD12 series 1-output 12W AC/DC LED Driver with constant current switching suitable for driving up to ten high power LEDs (Vf = 3.6V). The output current is fixed at 350, 500 or 700mA. Active power factor correction is standard and the converters are UL8750 certified for use with LED assemblies. The driver module features both screw terminal and socket output connections. The socket connector avoids the possibility of miswiring and damaging the LED load if the LEDs are pre-assembled into a wiring harness or lamp fitting.
- Universal AC input
- Fused input, protected output
- Output socket connector
- <gt/>0.95 Active power factor correction
- 3kVAC Input/output isolation
- 50 to 120kHz Typical operating frequency
- 78% Efficiency at full load
- IP20 Protection rating
Applications
Power Management, Industrial
Warnings
LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Technical Specifications
-
17VDC
90V
RACD12
12W
Constant Current
264V
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate