Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD100-24Copy
Order Code2289668
Product RangeRACD100
Your Part Number
No Longer Manufactured
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD100-24Copy
Order Code2289668
Product RangeRACD100
Technical Datasheet
Power Supply Applications-
Output Power Max100W
Output Voltage Max24VDC
Output Current4.2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeRACD100
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
Output Power Max
100W
Output Current
4.2A
Input Voltage Min
90V
Product Range
RACD100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
