Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD06-500Copy
Order Code2289693
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max15VDC
Output Current500mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product Range-
Product Overview
The RACD06 series 1-output 6W AC/DC LED Driver with universal input. The constant current switching power module is suitable for driving up to 12 high power LEDs. The output (dual constant voltage/constant current mode) current limit is fixed at 350, 500 or 700mA. At lower output currents, the output is constant voltage. The case is constructed from plastic. These are protected against overload, overvoltage and short circuit safety protections.
- Universal input voltage range
- Fused input, protected output
- 3kVAC Isolation
- 47 to 63Hz Input frequency range
- 0.2Ap-p Maximum output ripple
- 18ms Minimum hold up time
- 132kHz Maximum operating frequency
- IP20 Protection rating
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Output Voltage Max
15VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
264V
Output Power Max
6W
Output Current
500mA
Input Voltage Min
90V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
