Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRAC05-05SC
Order Code2440308
Product RangeRAC05-C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.720 ($43.692) |
| 5+ | $37.840 ($41.624) |
| 10+ | $37.060 ($40.766) |
| 50+ | $35.280 ($38.808) |
| 100+ | $34.560 ($38.016) |
| 250+ | $33.610 ($36.971) |
Price for:Each
Minimum: 1
Multiple: 1
$39.72 ($43.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC05-05SC
Order Code2440308
Product RangeRAC05-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Width25.5mm
Height15.65mm
Depth50.9mm
Product RangeRAC05-C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RAC05-05SC is a 1-output 5W PCB mount AC/DC Converter with fixed output. It features low standby power consumption, overvoltage and short circuit safety protection.
- Universal Input voltage
- 77% High efficiency
- 3kVAC/1 minute Isolated output
- Low Standby Power Consumption
- ±2% Output voltage accuracy at full load (maximum)
- 1GΩ Minimum input/output isolation resistance
- 1000pF Typical input-output isolation capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Height
15.65mm
Product Range
RAC05-C Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.5mm
Depth
50.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035