Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-2.0
Order Code274752802
Product RangeR-78Bxx-2.0 Series
Your Part Number
Technical Datasheet
482 total stock globally
1,596 more incoming. You can reserve stock now
482 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.670 ($20.537) |
Price for:Each
Minimum: 1
Multiple: 1
$18.67 ($20.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B5.0-2.0
Order Code274752802
Product RangeR-78Bxx-2.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage Nom5V
Output Current Max2A
Product RangeR-78Bxx-2.0 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Product Overview
R-78Bxx-2.0 series high efficiency switching regulator ideally suited to replace 78xx linear regulators and pin compatible.
- Efficiency up to 96%, no need for heatsinks
- 2A continuous output current
- Wide operating temperature -40°C to +70°C at full load
- Continuous short circuit protection
- IEC62368-1, EN62368-1 certified and EN55032 compliant
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
R-78Bxx-2.0 Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004