Print Page
R-78AA12-0.5SMD
Non Isolated POL DC/DC Converter, ITE, Surface Mount DIP, 6.3 W, 4.5 V, 12.6 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-78AA12-0.5SMDCopy
Order Code1793146
Product RangeR-78AA-0.5 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA12-0.5SMDCopy
Order Code1793146
Product RangeR-78AA-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max6.3W
Output Voltage Min4.5V
Output Voltage Max12.6V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min15V
Input Voltage DC Max32V
Height8.8mm
Depth15.3mm
Width9.6mm
Product RangeR-78AA-0.5 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.3W
Output Voltage Max
12.6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
15.3mm
Product Range
R-78AA-0.5 Series
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
4.5V
Output Current Max
500mA
Input Voltage DC Min
15V
Height
8.8mm
Width
9.6mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
