Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-785.0-0.5Copy
Order Code179314201
Product RangeR-78xx-0.5 Series
Your Part Number
2,879 total stock globally
1,596 more incoming. You can reserve stock now
2,879 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.140 ($12.254) |
Price for:Each
Minimum: 1
Multiple: 1
$11.14 ($12.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-785.0-0.5Copy
Order Code179314201
Product RangeR-78xx-0.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeR-78xx-0.5 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max32V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R-785.0-0.5 is a 5V high efficiency DC to DC Converter. It is ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. It features low ripple and noise figures and short circuit, overload and over-temperature protection round off the specifications of this versatile converter series.
- Efficiency up to 97%, Non-isolated, no need for Heat Sinks
- Pin-out Compatible with LM78XX Linear
- Very Low Profile
- Short Circuit Protection, Thermal Shutdown
- Low Ripple and Noise
- UL94V-0 Package Material
- EMC, Safety Certified
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
R-78xx-0.5 Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for R-785.0-0.5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
