Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-6212P
Order Code1893582
Product RangeR-6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-6212P
Order Code1893582
Product RangeR-6 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max30W
Output Voltage Min3.3V
Output Voltage Max15V
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min14V
Input Voltage DC Max32V
Height15mm
Depth32.2mm
Width9.1mm
Product RangeR-6 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The R-6212P is a 30W through-hole-mount non-isolated DC/DC Converter with adjustable output voltage. High performance 1.5 to 15V (18V), 1.1 to 2.0A switching regulator with 96% efficiency. Synchronous rectification yields excellent efficiencies of up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
- 1 to 2A Adjustable positive step down - integrated switching regulator
- Internal short circuit protection
- ON/OFF control (ground off)
- Wide input range
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
32.2mm
Product Range
R-6 Series
DC / DC Converter Type
SIP
Output Voltage Min
3.3V
Output Current Max
2A
Input Voltage DC Min
14V
Height
15mm
Width
9.1mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012096
