Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-619.0PCopy
Order Code1893581
Product RangeR-6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-619.0PCopy
Order Code1893581
Product RangeR-6 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max15W
Output Voltage Min3.3V
Output Voltage Max15V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min11V
Input Voltage DC Max32V
Height15mm
Depth32.2mm
Width9.1mm
Product RangeR-6 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The R-619.0P is a 15W through-hole-mount non-isolated DC/DC Converter with adjustable output voltage. High performance 1.5 to 15V (18V), 1.1 to 2.0A switching regulator with 96% efficiency. Synchronous rectification yields excellent efficiencies of up to 97%. Short circuit protection reduces the short circuit input current to under 50mA.
- 1 to 2A Adjustable positive step down - integrated switching regulator
- Internal short circuit protection
- ON/OFF control (ground off)
- Wide input range
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
32.2mm
Product Range
R-6 Series
DC / DC Converter Type
SIP
Output Voltage Min
3.3V
Output Current Max
1A
Input Voltage DC Min
11V
Height
15mm
Width
9.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011824
