Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR-521.2PACopy
Order Code1893575
Product RangeR-5A Series
Also Known AsNCNR
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-521.2PACopy
Order Code1893575
Product RangeR-5A Series
Also Known AsNCNR
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max2.4W
Output Voltage Min1V
Output Voltage Max3V
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Height15mm
Depth32.2mm
Width9.1mm
Product RangeR-5A Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
Notes
Non-Cancelable, Non-Returnable(NCNR).
Technical Specifications
Power Supply Applications
ITE
Output Power Max
2.4W
Output Voltage Max
3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
32.2mm
Product Range
R-5A Series
DC / DC Converter Type
SIP
Output Voltage Min
1V
Output Current Max
2A
Input Voltage DC Min
4.5V
Height
15mm
Width
9.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
