Print Page
391 total stock globally
600 more incoming. You can reserve stock now
391 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.400 ($8.140) |
Price for:Each
Minimum: 1
Multiple: 1
$7.40 ($8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoRT5FC-B
Order Code200825802
Product RangeTINY xlr
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeTINY xlr
SVHCLead (17-Jan-2023)
Product Overview
The RT5FC-B is a XLR mini Audio Socket with POM strain-relief. It has die-cast zinc shell, gold-plated bronze contacts and polyamide insert.
- Easy to assemble
- Robust metal housing with best flex-relief
- Shielded system - High noise immunity and EMI protection
- Intuitive and rugged locking mechanism provides secure locking system
- Millionfond proven chuck type strain relief - up to 4mm cable diameter
- Keyed insert and strain-relief to avoid mispositioning/rotation of insert respectively cable
- <lt/>10mΩ Contact resistance
- <gt/>1GΩ Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (17-Jan-2023)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
TINY xlr
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01