Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoNYS238
Order Code407960802
Product Range1/4" Plugs & Jacks Adapter
Your Part Number
Technical Datasheet
64 total stock globally
Need more?
64 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.285 ($3.6135) |
Price for:Each
Minimum: 1
Multiple: 1
$3.28 ($3.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS238
Order Code407960802
Product Range1/4" Plugs & Jacks Adapter
Technical Datasheet
Audio Video Connector AMono Receptacle - 6.35mm
Audio Video Connector BMono Receptacle - 6.35mm
Product Range1/4" Plugs & Jacks Adapter
SVHCNo SVHC (17-Dec-2015)
Product Overview
High quality 6.35mm (¼") jack adaptor. Constructed from nickel plated brass for high quality signal transmission.
Technical Specifications
Audio Video Connector A
Mono Receptacle - 6.35mm
Product Range
1/4" Plugs & Jacks Adapter
Audio Video Connector B
Mono Receptacle - 6.35mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00459