Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerRAYTEK
Manufacturer Part NoST25 AUTOPRO.Copy
Order Code4922414
Technical Datasheet
Temperature Measuring Range-30°C to +200°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Temperature variances can indicate common mechanical and electrical problems. Diagnose them faster, safer and easier with AutoPro™, the non-contact infrared thermometer specially designed for the automotive professional
- Features SmartSight-dual laser sighting for correct target distance
- Includes bright illumination LED flashlight
- Measures temperatures up to 535°C (999°F)
- Includes powerful magnet on the unit's base for handy storage
- Features 1% accuracy
- Display hold (7 seconds)
Applications
Automotive, Test & Measurement, Maintenance & Repair
Contents
Hard case
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-30°C to +200°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
