Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | WONDER FLUIDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 250816401 |
| Your Part Number | |
| Technical Datasheet |
110 total stock globally
Need more?
110 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.270 ($35.497) |
Price for:Each
Minimum: 1
Multiple: 1
$32.27 ($35.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | WONDER FLUIDCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 250816401 |
| Technical Datasheet |
Product Overview
- For installations up to 1 kV
- Fits any standard gun
- Re-enterable
- No shelf life
- Does not solidify when opened
- No waste
- IP68 in suitable casings
- Di-electric strength <gt/> 23kV/mm
- Cross linking time: 10 minutes at 23°C
- Operating temperature: -60°C / +200°C
- Installation temperature: -40°C / +110°C
- Gel: UL 94-HB
- Non-toxic: requires no hazard labelling
- Suitable for installation in salt water (sea) and in chlorinated water (pools)
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
