Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYTECH
Manufacturer Part NoMONOGEL
Order Code250816502
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.510 ($36.861) |
Price for:Each
Minimum: 1
Multiple: 1
$33.51 ($36.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYTECH
Manufacturer Part NoMONOGEL
Order Code250816502
Technical Datasheet
Potting Compound TypePolymeric Gel
Dispensing MethodCartridge
Compound ColourTransparent
Volume300ml
Weight-
Product Range-
SVHCDecamethylcyclopentasiloxane (17-Jan-2022)
Product Overview
MONOGEL is a 300ml single component transparent insulation gel for generic use.
- Ready to use
- No shelf life
- UL 94-HB rated
- Operating temperature range from -60°C / +200°C
- Dielectric strength of greater than 23kV/mm
- IP68 (in proper casings) degree of protection
Technical Specifications
Potting Compound Type
Polymeric Gel
Compound Colour
Transparent
Weight
-
SVHC
Decamethylcyclopentasiloxane (17-Jan-2022)
Dispensing Method
Cartridge
Volume
300ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39100000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4