Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MONOGELCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 250816501 |
| Your Part Number | |
| Technical Datasheet |
82 total stock globally
Need more?
82 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.060 ($31.966) |
Price for:Each
Minimum: 1
Multiple: 1
$29.06 ($31.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAYTECH |
|---|---|
| Manufacturer Part No | MONOGELCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 250816501 |
| Technical Datasheet | |
| Potting Compound Type | Polymeric Gel |
| Dispensing Method | Cartridge |
| Compound Colour | Transparent |
| Volume | 300ml |
| Weight | - |
| Product Range | - |
| SVHC | Decamethylcyclopentasiloxane (17-Jan-2022) |
Product Overview
MONOGEL is a 300ml single component transparent insulation gel for generic use.
- Ready to use
- No shelf life
- UL 94-HB rated
- Operating temperature range from -60°C / +200°C
- Dielectric strength of greater than 23kV/mm
- IP68 (in proper casings) degree of protection
Technical Specifications
| Potting Compound Type | Polymeric Gel |
|---|---|
| Compound Colour | Transparent |
| Weight | - |
| SVHC | Decamethylcyclopentasiloxane (17-Jan-2022) |
| Dispensing Method | Cartridge |
|---|---|
| Volume | 300ml |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39100000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
